• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau ATOM 4-channel receiver 2,4 GHz

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range 500m max.
  • Power supply 1S LiPo
Product type

4-channel receiver

Frequency

2,4 GHz

Dim

(L x W x H) 18 x 12 x 6 mm

Weight

0.9 g

No. of channels (details)

4

Operating voltage

3 - 5 V

Max. operating voltage

5 V

Min. operating voltage

3 V

Manufacturer part #

15139

Model

ATOM receiver for GigaProp + telemetry

Width

12 mm

Height

6 mm

Length

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451109 Pichler Modellbau ATOM 4-channel receiver 2,4 GHz

Description

ATOM receiver for GigaProp + telemetry
Tiny 4-channel receiver with built-in 5A controller (brushed) and telemetry function. Suitable for master GigaProp 6 remote controls.

This text is machine translated.

Scope of delivery

  • Receiver
  • User manual.