• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Balsa bar (L x W x H) 1000 x 20 x 20 mm 3 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.50)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Balsa bar 20.0 x 20.0 x 1000 mm (VE = 3 pieces)

  • Set of 3 pieces

Technical specifications

Product type

Balsa bar

Content

3 pc(s)

Dim

(L x W x H) 1000 x 20 x 20 mm

Material

Balsa

Width

20 mm

Height

20 mm

Length

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890757 Pichler Modellbau Balsa bar (L x W x H) 1000 x 20 x 20 mm 3 pc(s)

Description

Balsa bar 20.0 x 20.0 x 1000 mm (VE = 3 pieces)

This text is machine translated.

What kind of Wood Pieces & Bars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)