• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Cottonwood (L x W x H) 600 x 300 x 3.0 mm 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

147 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 30.53)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cottonwood

Content

2 pc(s)

No. of layers

3

Dim

(L x W x H) 600 x 300 x 3.0 mm

Width

300 mm

Height

3.0 mm

Length

600 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1612054 Pichler Modellbau Cottonwood (L x W x H) 600 x 300 x 3.0 mm 2 pc(s)

Description

Perfectly suitable for ribs, chips, reinforcements etc. where high strength as in birch plywood is not required.

This text is machine translated.

Features

  • 3-way glued.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.47*

What kind of Wood Pieces & Bars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)