• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau C6445 Balsa slat (L x W x H) 1000 x 100 x 5 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.60)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small balsa board

  • Set of 10
  • This text is machine translated.

Technical specifications

Product type

Balsa slat

Content

10 pc(s)

Dim

(L x W x H) 1000 x 100 x 5 mm

Width

100 mm

Height

5 mm

Length

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436838 Pichler Modellbau C6445 Balsa slat (L x W x H) 1000 x 100 x 5 mm 10 pc(s)

Description

Features

  • High quality balsa wood for the flight model making
  • We only deliver top quality Pack of
  • 10
  • Top quality from controlled cultivation
  • Precisely polished boards
  • Light, bright quality (room weight between 120 and 195 kg/m³).

Scope of delivery

  • 10 Board.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 103.47*

What kind of Wood Pieces & Bars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)