• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Balsa bar (L x W x H) 1000 x 30 x 30 mm 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.00)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Balsa bar 30.0 x 30.0 x 1000 mm (VE=2st.)

  • 2-pcs set

Technical specifications

Product type

Balsa bar

Content

2 pc(s)

Dim

(L x W x H) 1000 x 30 x 30 mm

Material

Balsa

Width

30 mm

Height

30 mm

Length

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890761 Pichler Modellbau Balsa bar (L x W x H) 1000 x 30 x 30 mm 2 pc(s)

Description

Balsa bar 30.0 x 30.0 x 1000 mm (VE=2st.)

This text is machine translated.

What kind of Wood Pieces & Bars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)