• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Balsa bar (L x W x H) 1000 x 60 x 60 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 20.99)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Balsa bar

Content

1 pc(s)

Dim

(L x W x H) 1000 x 60 x 60 mm

Material

Balsa

Width

60 mm

Height

60 mm

Length

1000 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890766 Pichler Modellbau Balsa bar (L x W x H) 1000 x 60 x 60 mm 1 pc(s)

Description

Balsa bar 60.0 x 60.0 x 1000 mm (VE = 1st.)

This text is machine translated.

What kind of Wood Pieces & Bars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)