• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Boost 15 Model aircraft brushless motor kV (RPM per volt): 1000

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

1000

Type

Boost 15

Operating voltage

7,4 - 11,1 V/DC

No. of LiPo cells

2-3

Dim

(Ø x L) 30 mm x 28 mm

Recommended propeller

10 x 6 with 2 LiPo, 9x6 with 3 LiPo

Max. current

12 A

Shaft Ø

3.175 mm

Length

28 mm

(Ø)

30 mm

Weight

59 g

Manufacturer part #

C2094

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436819 Pichler Modellbau Boost 15 Model aircraft brushless motor kV (RPM per volt): 1000

Description

Brushless Motor (external rotor) for flight models. The accompanying accessories allows many mounting options.

This text is machine translated.

Features

  • Perfect ventilation system
  • Better cooling
  • More power
  • Larger ball bearing
  • 4-way secure motor shaft.

Scope of delivery

  • Motor
  • Fasteners
  • User manual.

More interesting products

(*All information is plus legal VAT)