• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Boost 50 Model aircraft brushless motor kV (RPM per volt): 610

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

610

Type

Boost 50

Operating voltage

44.4 V/DC

No. of LiPo cells

3-5

Dim

(Ø x L) 50 mm x 45 mm

Recommended propeller

15 x 8"

Max. current

55 A

Shaft Ø

5 mm

Length

45 mm

(Ø)

50 mm

Weight

295 g

Manufacturer part #

C3170

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1436824 Pichler Modellbau Boost 50 Model aircraft brushless motor kV (RPM per volt): 610

Description

High-quality brushless motor BLDC (external rotor) for flight models. The boost motor series is the result of our over 15 years of experience in the field of modern electrical drives.

This text is machine translated.

Features

  • Highest quality manufacturing
  • Perfect ventilation through an open housing design
  • Using the best materials
  • High-temperature resistant neodymium magnets
  • Extra large quality ball bearings.

Scope of delivery

  • Motor
  • Fasteners
  • User manual.

More interesting products

(*All information is plus legal VAT)