• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau C2434 Model making pins (Ø x L) 0.8 mm x 32 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

100 pc(s)

Product type

Model making pins

(Ø)

0.8 mm

Dim

(Ø x L) 0.8 mm x 32 mm

Length

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251995 Pichler Modellbau C2434 Model making pins (Ø x L) 0.8 mm x 32 mm

Description

The popular T-pins pins are ideal for model builders.

With a length of 32mm and 0.8mm needle thickness, components such as wood, foam plates etc. can be securely fixed.

This text is machine translated.

What kind of Model Making Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)