• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Ersatzklingen 5er Balsa planer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

37 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare blades Mini Balsa plane

  • Set of 5
  • Solingen blade steel
  • Award image for Pichler Modellbau Ersatzklingen 5er Balsa planer

Technical specifications

  • Material: Solingen blade steel
  • Length: 43 mm
  • Width: 22 mm
  • Thickness: 0.3 mm
Product type

Balsa planer

Content

5 pc(s)

Length

43 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197215 Pichler Modellbau Ersatzklingen 5er Balsa planer

Description

Razor sharp steel blades, suitable for the Mini Balsa plane. High quality made in Germany "SOLINGEN".

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)