• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Panel (L x W) 1000 mm x 300 mm 5 mm 6 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 17.77)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pichler Super Board foam plates

  • Set of 6
  • This text is machine translated.

Technical specifications

  • Weight approx. 70 g
  • White on both sides
Product type

Panel

Thickness

5 mm

Dim

(L x W) 1000 mm x 300 mm

Length

1000 mm

Width

300 mm

Content

6 pc(s)

Description

The ground-breaking material Super Board changes the world of model construction. We know you'll be impressed!
With the innovative foam plates you have the possibility to build your own models according to your wishes. Whether hand-launch glider, R/C flight model, vehicle or standing model, the Super Board is the ideal material. The plates are more robust and tear-resistant than EPP and have an even smoother surface than DEPRON.

Typical use of material thicknesses:
1 to 2mm is best suitable for indoor mini models Flight models up to approx. 30g
2 to 5mm is used especially for indoor flight models up to about 200g
5 to 8 mm is ideally suited for indoor parkfly flight models up to approx. 500g

Surfaces:
The Super Board is super smooth and bright white on both sides. It is made as light as possible, since the main purpose is to build flight models. The individual plates are cut out of a foamed block at the factory with an ultra-sharp knife work. Therefore a top quality results "like a casting". If you look very closely, you can see a very light "ice crystal" look in the surface.

Properties:
housing.
Extremely robust and resistant
Fine poring
Flexible
Tear-proof

Design characteristics:
The Super Board can be cut easily with the cutter, laser, hot wire or a sharp knife or fret saw. UHU por, hot glue or super glue can be used as adhesive. The material can be painted or painted, for example, with PALETTI spray paints of EXTRUSION, acrylic paints, water colors, felt and wax crayons. The excellent suitability for digital printing is particularly interesting. The super board can also be deep drawn very well. With a hot air blower you can heat the material and bend it permanently.

This text is machine translated.

What kind of Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.