• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau PULSAR P15-1000 Combo Model aircraft brushless motor kV (RPM per volt): 1000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Model aircraft brushless motor

kV (RPM per volt)

1000

No. of LiPo cells

2 - 3

Dim

(Ø x L) 30 mm x 28 mm

Max. current

15 A

Motor current consumption

20 A

Shaft Ø

3.175 mm

Length

28 mm

(Ø)

30 mm

Weight

49 g

Manufacturer part #

C5337

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1556453 Pichler Modellbau PULSAR P15-1000 Combo Model aircraft brushless motor kV (RPM per volt): 1000

Description

PULSAR brushless motor regulator comprising brushless motor PULSAR 15 (external rotor) and brushless controller PULSAR ESC 20.

This text is machine translated.

Features

  • Technical data of the flight controller:
  • Dimensions: 45 x 25 x 8 mm
  • Weight: 16 g
  • LiPo: 2 - 3 cells
  • Continuous load: 20 A
  • BEC: 2 A.

Scope of delivery

  • Motor
  • Controllers
  • Fixings
  • User manual.