• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Rubber-coated cable Flexible 2 x 1.5 mm² 1 Set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.50)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cross section: 1.5 mm²
Product type

Rubber-coated cable

Cable features

Flexible

Cores

2

Cross section

2 x 1.5 mm²

Cross section per core

1.5 mm²

Cable length

1.00 m

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251945 Pichler Modellbau Rubber-coated cable Flexible 2 x 1.5 mm² 1 Set

Description

Highly flexible, very flexible silicone cable in top quality, easy to solder

Package contents
100cm Silicone cable red
100cm Silicone cable black

This text is machine translated.

Hints

The name plug or socket does not refer to the design of the connecter but instead always to the electrical contacts.

What kind of Model Making - Electric Motor Cables are you looking for?

More interesting products

(*All information is plus legal VAT)