• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Schalterkappen Multi Color Control stick 14 pc(s)

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 14 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Switch caps "Multi Color" 14er

  • Universally suitable for all remote control transmitters

Technical specifications

Product type

Control stick

for brands

Pichler Modellbau

Suitable for

Universal

Dim

(L x W x H) 120 x 90 x 10 mm

Length

120 mm

Width

90 mm

Height

10 mm

Content

14 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2577280 Pichler Modellbau Schalterkappen Multi Color Control stick 14 pc(s)

Description

Each remote control transmitter has this chrome-plated metal toggle switch. Unfortunately, the switches are smooth and all look the same.That is the end of the day. From now on, there are colored switch caps made of silicone rubber in long and short design. This enables non-slip, non-slip operation. Different colors provide for an easy use.

This text is machine translated.

Scope of delivery

  • Each color 1 x short and 1 x long (red, green, orange, white, yellow, black, blue)

More interesting products

(*All information is plus legal VAT)