• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pichler Modellbau Servo tester (L x W x H) 75 x 45 x 20 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 75 x 45 x 20 mm

Product type

Servo tester

Content

1 pc(s)

for brands

Pichler Modellbau

Width

45 mm

Height

20 mm

Length

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887016 Pichler Modellbau Servo tester (L x W x H) 75 x 45 x 20 mm 1 pc(s)

Information

Information 1887016 Pichler Modellbau Servo tester (L x W x H) 75 x 45 x 20 mm 1 pc(s)

Description

Shows the pulse width of the servo in the LED display.

This text is machine translated.

Features

  • Manually
  • Windshield Wiper and mid-position function

Scope of delivery

  • servo-testor

More interesting products

(*All information is plus legal VAT)