• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pico Technology 2205A USB Oscilloscope Calibrated to (SCS-accredited certification body) 25 MHz 2-channel 100 MSa/s 16 K

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oscilloscope PicoScope2205A - SCS calibrated

  • 25 MHz
  • No. of analogue inputs 2

Technical specifications

Product type

USB Oscilloscope

Bandwidth

25 MHz

Channel sample rate

100 MSa/s

Resolution

8 Bit

Oscilloscope features

Digital storage (DSO)

Function generator

Spectrum analyzer

Time base

5 ns - 5000 s/div

No. of analogue inputs

2

SCS-accredited certification body

Reading category

CAT I

Input impedance

1 MΩ

Input coupling

AC. DC

Input voltage

100 V

Dim

(L x W x H) 142 x 92 x 19 mm

Weight

200 g

Calibration service

10 measured values per range up to 500 MHz

Width

92 mm

Height

19 mm

Length

142 mm

Interfaces

USB

Channel memory depth

16 KP

Type

2205A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470851 Pico Technology 2205A USB Oscilloscope Calibrated to (SCS-accredited certification body) 25 MHz 2-channel 100 MSa/s 16 K

Description

The ultra-compact oscilloscope PicoScope2205A by Pico Technology is just as big as a passport and Dick is only 19 Powered by a USB power supply, this PC oscilloscope with a bandwidth of 25 MHz and a user-defined waveform generator is 80% smaller than previous generation PicoScopes. It is thus perfectly suitable for use while traveling and fits in every laptop bag.

This text is machine translated.

Features

  • Voltage supply through USB
  • FFT spectrum analyzer
  • Segmented memory for up to 48,000 samples
  • Digital triggering
  • Automatic measurements.

Scope of delivery

  • 2 probes (10:1)
  • USB cable
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

System requirements

  • Windows® XP/Windows Vista™/ Windows® 7/Windows® 8 or later · Internet access for software download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.