Thermo-elements type B, E, J, K, N, R, S, T can be connected
Technical specifications
Product type
USB thermometer
Width
104 mm
Height
201 mm
Interfaces
1x USB
Depth
34 mm
Inputs
8 channels
Input impedance
2 MΩ
Input voltage
± 70 m V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121847 Pico Technology TC08 USB thermometer
Description
The TC-08 is a USB data logger for up to 8 thermocouples with mini-norm thermo connectors. With the TC-08 you allow yourself to realise, easily and efficiently, long-term temperature observation. By utilising the cascading functions multiple devices can be controlled at the same time.
The TC-08 is a USB data logger for up to 8 thermocouples with mini-norm thermo connectors. With the TC-08 you allow yourself to realise, easily and efficiently, long-term temperature observation. By utilising the cascading functions multiple devices can be controlled at the same time.