• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PicoBlade 1.25 501258000 Molex Content: 1 pc(s)

Image similar
Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Plug
AWG
28 - 26
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Plug

28 - 26

Connection

Crimp

Press-in

Manufacturer part #

501258000

Content

1 pc(s)

Contact material

Phosphorus bronze tin plated

Type

501258000

Engineering Part No

50125-8000

Engineering Series Name

WtW Plug Term

Engineering Series No

50125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3036048 PicoBlade 1.25 501258000 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3036048 PicoBlade 1.25 501258000 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3036048 PicoBlade 1.25 501258000 Molex Content: 1 pc(s)

Description

1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel

What kind of Signal & Power Connectors are you looking for?