• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher PT10LV10-102A2020-PM-S Miniature Trimming Potentiometer, Horizontal 1 kΩ N/A

1/2
Image similar
Product type
Trimmer
Resistance
1 kΩ
Resistance characteristic
linear
Power rating
0.15 W
Mechanical angle
240 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piher PT10LV10-102A2020-PM-S Miniature Trimming Potentiometer, Horizontal 1 kΩ N/A

Our service for you

Technical specifications

  • For hole dia.: 1.3 mm
  • Angle of rotation: 240° ±10%
Product type

Trimmer

Resistance

1 kΩ

Resistance characteristic

linear

Power rating

0.15 W

Cut-off voltage

230 V

Electrical angle

220°

Mechanical angle

240°

Connection

Print

Operation type

top

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

CS

5 mm

10 mm

Content

1 pc(s)

Type

PT10LV10-102A2020-PM-S

RoHS-compliant

Yes

Outside Ø

10.3 mm

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 430838 Piher PT10LV10-102A2020-PM-S Miniature Trimming Potentiometer, Horizontal 1 kΩ N/A

User & Safety Instructions

User & Safety Instructions 430838 Piher PT10LV10-102A2020-PM-S Miniature Trimming Potentiometer, Horizontal 1 kΩ N/A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.69*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)