• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piher T16TH-M04N102A T16TH-M04N102A Single turn rotary pot Stereo 0.2 W 1 kΩ 100 pc(s)

Image similar
Product type
Single turn rotary pot
Resistance
1 kΩ
Resistance characteristic
linear
Output
Stereo
Power rating
0.2 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.35 / piece)
€ 835.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stereo-Potentiometer T-16

  • 1 kΩ
  • linear

Our service for you

Technical specifications

Product type

Single turn rotary pot

Resistance

1 kΩ

Resistance characteristic

linear

Output

Stereo

Power rating

0.2 W

Cut-off voltage

250 V

Connection

Solder tag

Mechanical angle

300°

Electrical angle

280°

Axle length

35 mm

Axle type

Metal

Smooth

Axle Ø

4 mm

Thread size

M7

Thread length

5 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

20 %

Industrial packaging

Yes

Content

100 pc(s)

Type

T16TH-M04N102A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1230559 Piher T16TH-M04N102A T16TH-M04N102A Single turn rotary pot Stereo 0.2 W 1 kΩ 100 pc(s)

Description

Scope of delivery

  • T16TH-M04N102A.

What kind of Rotary Potentiometers are you looking for?