Image similar
Single turn rotary pot
5 kΩ
linear
Mono
0.2 W
250 V
Solder pins
310°
290°
50 mm
Metal
Smooth
6 mm
M10
5 mm
-25 °C
+70 °C
20 %
Yes
1 pc(s)
T21AH-M0607502A
Yes
Datasheet 3122995 Piher T21AH-M0607502A Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)
User & Safety Instructions 3122995 Piher T21AH-M0607502A Single turn rotary pot Mono 0.2 W 5 kΩ 1 pc(s)