• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 50712 H0 Sound-Steam locomotive BR 62 DR IV AC-version, incl. PIKO sound-Decoder and steam generator

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Sound-Steam locomotive BR 62 DR IV AC-version, incl. PIKO sound-Decoder and steam generator

  • Two orange dots in the centre on a white background.
  • A small, red square on a white background.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

  • Power system: AC current
  • Minimum radius: 422 mm
  • Digital interface NEM 658 PluX22
  • (Interior) lighting: Digitally switchable driver's cab lighting and firebox lighting (with PluX22 decoder)
  • Number of traction tires: 2
  • Sound: PIKO sound decoder equipped by the factory
  • Light change: Travel-direction dependent light changes white / red
  • Special notes: Steam function equipped at the factory
Manufacturer part #

50712

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

197 mm

Age category

14 years and over

Train company

DR

Era

IV

Interiors

Interior lighting built in

Connector

NEM pocket

Ditch lights

Two ditch lights, front

Red tail lamp

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765707 PIKO 50712 H0 Sound-Steam locomotive BR 62 DR IV AC-version, incl. PIKO sound-Decoder and steam generator

User & Safety Instructions 3765707 PIKO 50712 H0 Sound-Steam locomotive BR 62 DR IV AC-version, incl. PIKO sound-Decoder and steam generator

Description


Sound steam locomotive BR 62 DR IV AC version, incl. PIKO sound decoder and steam generator
New feature 2026: The BR 62 was the result of the efforts of the State Railroad Administration to develop a series of unit locomotives for different uses. Based on the never-built BR 20, a two-cylinder hot-steam tender locomotive with the axle arrangement 2’C2” was developed. The company Henschel won the contract for the construction of the machines, which delivered a total of 15 locomotives in 1928. The DRG initially took over only the 62 001 and 002 and deployed them in the Ruhr area. The remaining 13 machines were only commissioned in 1932. Design of the German National Railways in the epoch IV. With realistic sound and many functions. Ex-factory with evaporator.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.