• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko G 37223 G Steam locomotive BR 24 of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

G Steam locomotive BR 24 of DB

  • Sound decoder can be retrofittedSteam function
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.
  • 'G' in white on a black square background.

Technical specifications

Manufacturer part #

37223

Type

Steam locomotive

Size

G

Power supply system

Analog DC

LoB/LoC

677 mm

Age category

15 years and over

Train company

DB

Era

III

Ditch lights

Three ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797570 Piko G 37223 G Steam locomotive BR 24 of DB

Description

The series 24 in the DB design with original-prototypical inscription of the era III, Wagner smoke deflector plates and steam function. The PIKO model of the BR 24 of the DB scores with a model-oriented, finely detailed overall appearance and can be used for various purposes. The compact, stable locomotive has a steam generator with switch for power-off as standard. The wheel sets manufactured precisely with wheel tires made of high-grade steel provide for a very safe current consumption from the track. The PIKO model is delivered with light change according to the direction of travel and is ready for digital mode with sound. An engine driver livens up the driver's cab.

This text is machine translated.