• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 24511 H0 cement silo wagon Soda of DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 cement silo wagon Soda of DB AG

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'

Technical specifications

Manufacturer part #

24511

Type

Mineral wagon

Size

H0

Power supply system

DC

LoB/LoC

99 mm

Age category

15 years and over

Era

V

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191593 Piko H0 24511 H0 cement silo wagon Soda of DB AG

Description

Cement transport car of the Sodawerk Strasbourg in epoch V. The car model has numerous details, a sharp printing and convinces through its excellent rolling properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)