• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 27723 H0 2-axle Tank wagon Avia the SBB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

H0 2-axle Tank wagon Avia the SBB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.

Technical specifications

Manufacturer part #

27723

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

103 mm

Age category

15 years and over

Train company

SBB

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404678 Piko H0 27723 H0 2-axle Tank wagon Avia the SBB

Description

New feature 2025: Two-axle tank wagon in the design of the AVIA of the SBB in epoch IV. The model convinces through its robust construction, detailed design and excellent rolling properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)