• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 27731 Tank wagons DC

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 tank carriage of PKP

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A black and white logo with the letters 'PKP' in a stylised hexagonal frame.

Technical specifications

Manufacturer part #

27731

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

103 mm

Age category

15 years and over

Train company

PKP

Era

III

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404680 Piko H0 27731 Tank wagons DC

Description

New feature 2025: Two-axle tank wagon with brakeman's cab of the PKP in Epoch III. The model convinces through its robust construction, detailed design and excellent rolling properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)