• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 50706 H0 Steam locomotive BR 62 of German Railways

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 62 of German Railways

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

50706

Type

Steam locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

197 mm

Age category

15 years and over

Train company

DR-Ost

Era

III

Connector

NEM pocket

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191704 Piko H0 50706 H0 Steam locomotive BR 62 of German Railways

Description

This new construction from PIKO presents itself as powerful, compact and yet extremely filigree. The penetrative design of the prototype was perfectly met and converted into the model to scale. Thanks to the filigree barrel frame and the clear view in the engine area, the massive boiler seems to be almost hovering. This impression is supported by the fine wheel stars of the chassis, which can also come up with a fine brake linkage. The typical constructional features of the models were likewise observed in the implementation in the model.
The crystal-clear window inserts of the driver's cab and the unspoiled interior leave a view to the detailed
Boiler and cab rear wall are free. The die-cast zinc and metal parts give the model a very high net weight, which provides for optimal driving characteristics in combination with the finely tuned motor with flywheel masses. By means of the factory-installed PSD XP sound decoder the lighting of the engine and the driver's cab as well as flickering in the fire box can be digitally switched.

The model carries the quality mark "fit mfx®". In order to ensure that digital decoders can be used reliably for all users of the current Märklin digital centers, a new quality mark "fit mfx®" was introduced together with Märklin and other manufacturers. This can only be used by digital decoders that have passed a special mfx® test.
These decoders and also the locomotives in which they are installed carry the quality mark "fit mfx®", which certifies the unrestricted mfx® functionality. This means that PIKO products with the "fits mfx®" logo now fully support the many and varied functions of mfx®.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.