• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 51333 H0 series 120 electric locomotive of DB AC version

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 series 120 electric locomotive of DB AC version

  • NEM 658 PluX22 including PluX22 sound decoder
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

51333

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

221 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358475 Piko H0 51333 H0 series 120 electric locomotive of DB AC version

Description

Novelty 2021: The PIKO model of the attractive electric locomotive of the BR 120 series with sound convinces through the finest painting and printing, set handle bars, sharply engraved bogie covers and filigree metal pantographs. The LED light change takes place depending upon the direction of travel white/red by means of LEDs. The standard built-in driver's cab lighting and the taillights function depending on the direction of travel can be switched digitally with a PluX22 decoder. The five-pole motor provides excellent handling characteristics with two flywheel masses. The heavy model with two retraction tires for high tensile forces has a digital interface PluX22 according to NEM 658. The AC model is already equipped with a suitable mfx-suitable PluX22 decoder ex works. Brake hoses for retrofitting are included.

This text is machine translated.

Features

  • NEM 658 PluX22 sound decoder
  • 2 traction tires
  • NEM shaft + close coupling link
  • Light change white / red depending on the direction of travel.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.