• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 51549 H0 E- Loc BR E 91 of DRG

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 E- Loc BR E 91 of DRG

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

51549

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

192 mm

Age category

15 years and over

Train company

DRG

Era

II

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573453 Piko H0 51549 H0 E- Loc BR E 91 of DRG

Description

Variant of BR 191 as BR E 91 of DRG in Epoch II. Electric locomotives with rod drives are among the highlights of the model railway system. The often archaic exterior and the visible power transmission radiate the fascination of past railway epochs. PIKO captured this perfectly and transferred it to the scale 1:87. The constructive symbiosis of excellent model conversion and excellent driving characteristics characterize the new PIKO E 91. The sharp engravings of the casing, coupled with a high-fine printing and garnished with extremely filigree current collectors make the locomotive a gem. It draws power from a five-pin PIKO motor, two finely balanced flywheel masses ensure continuous driving even in difficult track positions. Of course, the model has a light change in LED technology with red tail lights. Additional lighting functions can be switched by the mfx®-enabled PluX22 SoundDecoder already integrated in the sound version.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.