• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52503 H0 Diesel loc MY 1100 of DSB

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 Diesel loc MY 1100 of DSB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A logo with the letters 'DSB' in white on a black background.

Technical specifications

Manufacturer part #

52503

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

218 mm

Age category

15 years and over

Train company

DSB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191767 Piko H0 52503 H0 Diesel loc MY 1100 of DSB

Description

The PIKO "Roundnose" in attractive printing of DSB in epoch III. Taste can be disputed in a good way, but there are things whose elegance is beyond doubt. The PIKO models of the NoHAB can also benefit from the undisputed elegance of the model. In order to achieve this overall impression, great emphasis was placed on details. The lateral ventilation grilles are designed as highly constituent elements of the locomotive box with fine etching parts and are an absolute eye-catcher. But the distinctive front-sided windows and "bull's eyes" also contribute to the excellent picture with their perfectly flush fit. The impression is achieved by the precise and highly detailed design of the bogies. A powerful and quiet motor with two flywheel masses operates the drive. This model, equipped ex-factory with a PSD XP sound decoder, impresses through its numerous digital functions and strong sound on your system.

The model carries the quality mark "fit mfx®". In order to ensure that digital decoders can be used reliably for all users of the current Märklin digital centers, a new quality mark "fit mfx®" was introduced together with Märklin and other manufacturers. This can only be used by digital decoders that have passed a special mfx® test.
These decoders and also the locomotives in which they are installed carry the quality mark "fit mfx®", which certifies the unrestricted mfx® functionality. This means that PIKO products with the "fits mfx®" logo now fully support the many and varied functions of mfx®.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.