• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52501 H0 Diesel loc MY 1100 of DSB

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel loc MY 1100 of DSB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • A logo with the letters 'DSB' in white on a black background.

Technical specifications

Manufacturer part #

52501

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

218 mm

Age category

15 years and over

Train company

DSB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191765 Piko H0 52501 H0 Diesel loc MY 1100 of DSB

Description

The PIKO "Roundnose" in attractive printing of DSB in epoch III. Taste can be disputed in a good way, but there are things whose elegance is beyond doubt. The PIKO models of the NoHAB can also benefit from the undisputed elegance of the model. In order to achieve this overall impression, great emphasis was placed on details. The lateral ventilation grilles are designed as highly constituent elements of the locomotive box with fine etching parts and are an absolute eye-catcher. But the distinctive front-sided windows and "bull's eyes" also contribute to the excellent picture with their perfectly flush fit. The impression is achieved by the precise and highly detailed design of the bogies. A powerful and quiet motor with two flywheel masses operates the drive. Thanks to the PluX22 interface and sufficient space on the clean board, the model is ready for the easy retrofitting of a decoder and sound.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)