• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7500007 H0 RC4 1305 electric locomotive of Green Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 RC4 1305 electric locomotive of Green Cargo

  • With a small Green Cargo logo
  • Finely detailed model with lots of separately attached plug-parts
  • Sand boxes located on the bogie behind the track cleaner
  • Switchable third head light with DIP switch
  • 'The symbol shows two black triangles pointing in opposite directions, flanked by four orange dots in the top left.'
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7500007

Type

Electric locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

179 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Four ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398642 Roco 7500007 H0 RC4 1305 electric locomotive of Green Cargo

Description

Electric locomotive RC4 1305 of Green Cargo.
The locomotives of the so-called Rc family were used by the Swedish state railways (SJ) from the manufacturer ASEA to acquire the first thyristor-controlled electric locomotives in Sweden. A total of 360 Rc locomotives were discontinued at the ASEA factory in Stockholm. When the Swedish state railway was split into various business units as of 1 January 2001, all remaining RC4 came to Green Cargo and are only used in freight transport.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)