• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin Start up 30000 H0 Steam locomotive BR 89 of DB

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Steam locomotive BR 89 of DB

  • A simple logo with three orange circles arranged in a triangle on a white background.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

30000

Type

Steam locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

110 mm

Age category

4 years and over

Type (carriage)

Metal chassis

Train company

DB

Era

III

Ditch lights

Three ditch lights, front

Design type

Steam locomotive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 499695 Märklin Start up 30000 H0 Steam locomotive BR 89 of DB

Description

Features

  • Digital decoder
  • Drive on 3 axles
  • Model Train Traction Tyres
  • Exchangeable coupling hooks.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)