• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 037602 Diesel locomotive series 55 in double traction of SNCB

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diesel locomotive series 55 in double traction of SNCB

  • Digital-Decor with various noise functions
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

037602

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

450 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349077 Märklin 037602 Diesel locomotive series 55 in double traction of SNCB

Description

Model: Two locomotives in double traction. A locomotive with digital decoder and extensive sound functions. Regulated high-power drive. 3 Powered axles Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. The second locomotive with alternating peak light on one side.Length over buffer approx. 45 cm.
Model: Diesel locomotive series 55 in double traction of the Belgian State Railways (SNCB/NMBS). TVM-tow locomotive for TGV, Thalys etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.