User & Safety Instructions 2349063 Märklin 039068 Class 66 diesel locomotive of RushRail
Description
Model: With mfx+ digital decoder and extensive sound and light functions. Regulated high-performance motor with rotor installed centrally. 4 axles over fully suspended drive, retraction tires. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Driver's cab lighting can be switched digitally. Control desk lighting can be switched digitally. Other light functions such as High beam, special shunting characters and flashing light digitally adjustable. Lighting with maintenance-free warm white and red light emitting diodes (LED). Steam generator with dynamic smoke output installed as standard. Many separately set details. Detailed buffer beam. Pluggable brake hoses are included. Enclosed front covers can also be mounted on the buffer beam. Length over Buffer 24.7 cm. Model: Diesel-electric goods train locomotive JT42CWR, better known as Class 66. Diesel locomotive of RushRail, Sweden. Operating condition 2012.
This text is machine translated.
Description
Model: With mfx+ digital decoder and extensive sound and light functions. Regulated high-performance motor with rotor installed centrally. 4 axles over fully suspended drive, retraction tires. Traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Driver's cab lighting can be switched digitally. Control desk lighting can be switched digitally. Other light functions such as High beam, special shunting characters and flashing light digitally adjustable. Lighting with maintenance-free warm white and red light emitting diodes (LED). Steam generator with dynamic smoke output installed as standard. Many separately set details. Detailed buffer beam. Pluggable brake hoses are included. Enclosed front covers can also be mounted on the buffer beam. Length over Buffer 24.7 cm. Model: Diesel-electric goods train locomotive JT42CWR, better known as Class 66. Diesel locomotive of RushRail, Sweden. Operating condition 2012.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.