• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 036083 H0 Diesel locomotive series 280 of DB

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 300.00 / piece)
€ 300.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive series 280 of DB

  • With new Telex front and rear coupling
  • Mfx digital decoder
  • Extensive sound functions
  • Triple headend signal and two red tail lights
  • Switchable double A light
  • Clutch roller function
  • Locomotive in metal design
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

036083

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

147 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349059 Märklin 036083 H0 Diesel locomotive series 280 of DB

Description

Model: With mfx digital decoder and extensive sound functions. Special engine with rotor, 4 powered axles, traction tires. Three-light spike signal changes depending upon the direction of travel and two red tail lights conventional in operation, can be switched digitally. Head end signal to locomotive sides 2 and 1, each can be switched digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. Lighting with maintenance-free and bright red LEDs. New Telex coupling front and rear can be switched separately digitally. Recreated interior fittings of driver compartment. Length over buffers 14.7 cm.
Model: Diesel locomotive BR 280 of the German Federal Railways (DB) with diesel-hydraulic drive and cardan shaft power transmission. Operating condition at end of the year 1970.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.