• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 036160 H0 series 193 electric locomotive of SBB Cargo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 series 193 electric locomotive of SBB Cargo

  • With mfx/DCC decoder and various sound and light functions
  • Striking advertising design as "Hollandpiercer"
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

036160

Type

Electric locomotive

Size

H0

Power supply system

AC

LoB/LoC

218 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302065 Märklin 036160 H0 series 193 electric locomotive of SBB Cargo

Description

Electric locomotive series 193, rented to SBB Cargo International. Multi-system locomotive with 4 roof pantographs Locomotive operating number 193 525-3 with striking advertising design and named "Hollandpiercer", operating condition 2020.

This text is machine translated.

Features

  • Electric locomotive in metal design
  • with digital decoder mfx/DCC and extensive sound functions
  • Special engine, centrally installed
  • 4 axles powered by cardan
  • Retraction tire
  • Direction of travel-dependant changing three-light spike signal and 2 red tail lights, conventional in operation, digitally switchable
  • Point signal at locomotive side 2 and 1 can be switched off separately digitally
  • If the point signal at both the locomotive sides is switched off, then two-sided function of the double A light
  • Lighting with warm-white and red light emitting diodes (LED)
  • 4 mechanically functional roof pantographs

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.