• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 037489 H0 Museum-E-Loc BR 175 059-5 MHI

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Museum-E-Loc BR 175 059-5 MHI

  • Game world Digital decoder mfx+ and various operating and sound functions
  • Train driver figure for subsequent installation in the driver's cab is enclosed
  • With booklet about the history of the locomotive
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

037489

Type

Electric locomotive

Size

H0

Power supply system

AC

LoB/LoC

177 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2303918 Märklin 037489 H0 Museum-E-Loc BR 175 059-5 MHI

Description

Electric locomotive series 175 in chrome-oxide green color scheme. Design as museum locomotive of the DB Museum in Nuremberg. Labeled as 175 059-5 in the condition of the epoch IV.

This text is machine translated.

Features

  • With digital decoder mfx+ and extensive sound functions
  • Regular high-power engine with rotor
  • 4 powered axles
  • Retraction tire
  • Engine room with imitation of the interior fittings
  • Three-light spike signal changes depending on the direction of travel and 2 red tail lights conventional in operation, digitally adjustable
  • Point signal at locomotive side 2 and 1 can be switched off separately digitally
  • Double A light function
  • Lighting with maintenance-free warm-white and red light emitting diodes (LED)
  • Driver figure for the later installation in the driver's cab is attached
  • Prototypically the model possesses two different scissors pantographs
  • A booklet informs about the history The locomotive

Hints

4. Locomotive of a 5-part series of museum locomotives

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.