• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 037298 H0 Diesel locomotive G 2000 RRF 1102 of NS

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Diesel locomotive G 2000 RRF 1102 of NS

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • A simple symbol of a microchip on a white background, depicted in black.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

037298

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

200 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383446 Märklin 037298 H0 Diesel locomotive G 2000 RRF 1102 of NS

Description

Heavy diesel locomotive Vossloh G 2000 BB with symmetrical driver's cab. Locomotive of ATC AngelTrainsCargo, Antwerp, rented to Rotterdam Rail Feeding (RRF). Yellow/orange basic color scheme. Road number 1102. Operating condition of epoch VI.

This text is machine translated.

Features

  • New road number 1102
  • Chassis and parts of the structure made of metal
  • Driver compartment lighting can be switched separately digitally
  • Game world
  • mfx+ digital decoder with extensive operating and sound functions
  • with mfx+ digital decoder
  • extensive sound and light functions Regulated high-power drive with flywheel mass installed centrally.
  • all 4 axles driven by cardan shafts
  • Retraction tire Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Spike signal at loco-side 2 and 1 each can switched separately digitally. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light.
  • Driver compartment lighting per driver's cab can be switched separately digitally Lighting with maintenance-free warm white and red light emitting diodes (LED).
  • many separately applied details
  • Longlength railings on the frame made of metal
  • detailed buffer beams
  • Pluggable brake hoses are included The enclosed front covers can also be mounted on the buffer beam

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.