• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin 39282 H0 E- Loc Rc 6 of SJ

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 E- Loc Rc 6 of SJ

  • Chassis and structure made to a large extent of metal
  • Many details.
  • Driver's cab lighting is digitally switchable
  • Numerous different light signals can be switched digitally
  • With buffer storage for bridging short dead spots
  • With mfx digital decoder and extensive sound functions.
  • Buffer height according to NEM
  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • A small, red square on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • A black square with a white logo in the centre, comprising an 'SJ' text over stylised wings.

Technical specifications

Manufacturer part #

39282

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

177 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SJ

Era

V

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, directional

Red tail lamp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375346 Märklin 39282 H0 E- Loc Rc 6 of SJ

Description

Model: Electric locomotive Rc 6 from the Swedish State Railways (SJ). Design in blue basic color with scissors pantograph. Operating condition around 2000.
Model: With mfx digital decoder and extensive sound functions. Regulated high-power drive. Four-axle driven. Traction tyres. Four-light spike signal changes depending upon the direction of travel and a red tail light conventional in operation, can be switched digitally. Driver's cab lighting is digitally switchable If the spike signal is switched off at both the loco-sides, the switch-light is switched on at both the sides. Numerous different light signals can be switched digitally. Lighting with maintenance-free warm white and red light emitting diodes (LED). With buffer storage. Set handle bars are made of plastic and metal. Rear-view mirror installed. Brake lines, screw coupling imitations and a closed rail cleaver are included. Length over buffer 17.7 cm

You will find a matching wagon set in the Märklin H0 range under article number 43789.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)