• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Märklin Start up 36501 H0 Diesel locomotive DHG 500 DHG 500

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

H0 Diesel locomotive DHG 500

  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • 'HO' in white letters on a black background.

Technical specifications

Manufacturer part #

36501

Type

Diesel locomotive

Size

H0

Power supply system

Digital AC

LoB/LoC

112 mm

Age category

15 years and over

Type

DHG 500

Design type

Diesel locomotive

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 403818 Märklin Start up 36501 H0 Diesel locomotive DHG 500 DHG 500

User & Safety Instructions 403818 Märklin Start up 36501 H0 Diesel locomotive DHG 500 DHG 500

Spare part list

Spare part list 403818 Märklin Start up 36501 H0 Diesel locomotive DHG 500 DHG 500

Description

Locomotive with digital-decoder and special motor 1-axle driven, traction tyres. Three-light peak-signal changing independent of the direction of travel conventional in operation, can be switched digitally. Coupling hook. Length over buffer 11.2 cm.

Features

  • Digital decoder
  • Special motor
  • 1 powered axle
  • Model Train Traction Tyres
  • Changing lights
  • Coupling hooks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)