• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7110015 H0 steam locomotive 10 001 DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 705.00 / piece)
€ 705.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 steam locomotive 10 001 DB

  • Design Study – Design Esslingen 1
  • Cylinder stroke-synchronous, dynamic steam emission
  • Steam escapes also on the cylinders
  • With driver's cab and engine lighting
  • Raised, chrome-plated decorative lines
  • Fine metal spoke wheels at the locomotive
  • LED head lights white/red, with travel direction alternately
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

7110015

Type

Steam locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

305 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398673 Roco 7110015 H0 steam locomotive 10 001 DB

Description

Steam locomotive 10 001 of the German Federal Railways.
For the new Pacific fast train steam locomotive series 10 of the German Federal Railways an elegant appearance should of course be found. The locomotive factories and the Technical Joint Office of the locomotive industry (TGB) were invited to present different design variants. 36 of these ideas have been published.
Proposal No. In 1, the engine factory in Esslingen presented a very dynamic locomotive in stainless steel paint (as in series 05). The meetings of the locomotive committee from December 1955 to February 1956 discussed the future painting, but it was not possible to decide on one of these designs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)