• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52968 H0 V 160 010 diesel locomotive of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

H0 V 160 010 diesel locomotive of DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

52968

Type

Diesel locomotive

Size

H0

Power supply system

Digital DC Sound

LoB/LoC

184 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191782 Piko H0 52968 H0 V 160 010 diesel locomotive of DB

Description

The V 160 010 of the DB in Epoch III as prototypical shape variant of the BR 216 of PIKO. The specific characteristics of the prototype were precisely transferred into the model. The V 160 or 216 series was the express train locomotive for routes without contact wire in the 1960s and 1970s with the Federal Railways. The PIKO model combines realistic conversion with excellent handling characteristics. These attributes are underlined by the effective use of perfect engravings and a coating that is harmonious into the smallest detail. The latest LED technology serves as the basis for the light change in red/white and the digitally switchable light functions. The model is equipped with a PSD XP sound decoder with a large speaker ex works. The accompanying accessories allow the buffer beam of the vehicle to be completed as per the prototype.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.