• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 52967 H0 V 160 010 diesel locomotive of DB

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

H0 V 160 010 diesel locomotive of DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • Symbol of a play and pause button combined, black background, white triangle pointing to the right, followed by three vertical bars.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

52967

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

184 mm

Age category

15 years and over

Train company

DB

Era

III

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191781 Piko H0 52967 H0 V 160 010 diesel locomotive of DB

Description

The V 160 010 of the DB in Epoch III as prototypical shape variant of the BR 216 of PIKO. The specific characteristics of the prototype were precisely transferred into the model. The V 160 or 216 series was the express train locomotive for routes without contact wire in the 1960s and 1970s with the Federal Railways. The PIKO model combines realistic conversion with excellent handling characteristics. These attributes are underlined by the effective use of perfect engravings and a coating that is harmonious into the smallest detail. Modern LED technology serves as the basis for the light change in red/white and the lighting functions that can be switched by retrofitting a digital decoder. The latest technology is the digital interface PluX22 for easy installation of a decoder. The accompanying accessories allow the buffer beam of the vehicle to be completed as per the prototype.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)