• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 55060 H0 Measuring wagon

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Measuring wagon

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • 'HO' in white letters on a black background.
  • 'Symbol of a white arrow next to the letter V on a black background.'
  • Logo with text 'Expert Plus' in blue and grey letters on a dark grey background.

Technical specifications

Manufacturer part #

55060

Type

Covered wagon

Size

H0

Power supply system

AC

LoB/LoC

183 mm

Age category

15 years and over

Era

V

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247216 Piko H0 55060 H0 Measuring wagon

Description

The PIKO H0 measuring wagon represents an absolute innovation in the model railway sector! Finally, it is possible to measure a complete system - and that on the centimeter as well as on slopes on per thousand! In connection with a mobile app (*Android or iOS) or a PC, the measured data and information can be played live via WLAN. Graphical evaluations, among other things, can be displayed on the PC and average speeds can be determined! In this way, it is possible to carry out exact measurements even in invisible plant areas. Here we have installed high-tech in an attractive car model, which can be integrated very nicely into a train set even without a measurement.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 290.79*

More interesting products

(*All information is plus legal VAT)