• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko H0 58790 Tank wagons DC "Gulf" of NS

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 Tank wagon "Gulf" of NS

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo with two arrows pointing horizontally in opposite directions.

Technical specifications

Manufacturer part #

58790

Type

Tank wagons

Size

H0

Power supply system

DC

LoB/LoC

103 mm

Age category

15 years and over

Type

"Gulf" of NS

Train company

NS

Era

IV

Connector

NEM pocket with close coupling shifting link

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247451 Piko H0 58790 Tank wagons DC "Gulf" of NS

Description

Two-axle tank wagon with the logo of GULF.

This text is machine translated.