• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko N 40529 N series 216 diesel locomotive of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

N series 216 diesel locomotive of DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

40529

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

100 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797599 Piko N 40529 N series 216 diesel locomotive of DB

Description

The shape variant of the BR 216 takes into account all the special features of the locomotive in the DB design in epoch IV. The model combines outstanding model quality with ideal driving characteristics. These attributes are underlined by the effective use of perfect engravings and a coating that is harmonious into the smallest detail. Modern LED technology serves as the basis for the light change in red/white and the lighting functions that can be switched by retrofitting a digital decoder. The model is equipped with a suitable OIKO sound decoder ex-factory. The accompanying accessories allow the buffer beam of the vehicle to be completed as per the prototype.

This text is machine translated.