• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko N 40528 N series 216 diesel locomotive of DB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N series 216 diesel locomotive of DB

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

40528

Type

Diesel locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

100 mm

Age category

15 years and over

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797455 Piko N 40528 N series 216 diesel locomotive of DB

Description

The shape variant of the BR 216 takes into account all the special features of the locomotive in the DB design in epoch IV. The model combines outstanding model quality with ideal driving characteristics. These attributes are underlined by the effective use of perfect engravings and a coating that is harmonious into the smallest detail. Modern LED technology serves as the basis for the light change in red/white and the lighting functions that can be switched by retrofitting a digital decoder. State-of-the-art digital interface Next18 meets NEM 662 requirements and a decoder can be easily plugged on. The accompanying accessories allow the buffer beam of the vehicle to be completed as per the prototype.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)