• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 40512 N DIESEL LOCOMOTIVE BR 221 DB IV.

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

N DIESEL LOCOMOTIVE BR 221 DB IV.

  • Suitable for N gauge
  • LED light change white/red, dependent on the direction of travel
  • Next18 interface for easy digitization
  • Excellent travel properties thanks to proven drive technology
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

  • Minimum radius: 192 mm
  • Digital interface NEM 662 Next18
  • Number of traction tires: 2
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

40512

Type

Diesel locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

115 mm

Age category

14 years and over

Train company

DB

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765754 PIKO 40512 N DIESEL LOCOMOTIVE BR 221 DB IV.

Description


N DIESEL LOCOMOTIVE BR 221 DB IV.
Innovation 2026: Classic diesel locomotive BR 221 in blue-beige lacquer (DB) for N model railways era IV.

With the series 221 (V200.1) PIKO brings one of the most well-known diesel locomotives of the German Federal Railways to the N gauge. The model convinces through the successful implementation of prototypical proportions, modern LED technology and excellent driving properties.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)