• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16837 N series 193 Vectron electric locomotive of SBB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

N series 193 Vectron electric locomotive of SBB

  • New design of SBB Cargo AG
  • Locomotive housing and carrier of the locomotive made of die-cast zinc
  • Numerous light functions can be switched digitally
  • Digital decoder with extensive operating and sound functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Logo of Swiss Federal Railways featuring a stylised white cross between two opposing white arrows on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

16837

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

119 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

SBB

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3331220 MiniTrix 16837 N series 193 Vectron electric locomotive of SBB

Description

Model: Electric locomotive series 193 (Vectron) from SBB Cargo AG in a new design. Operating condition 2024.

Model: Built-in digital decoder and sound generator for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Alternating three-light headlight signal dependent on direction of travel and 2 red tail lights conventional in operation and digitally controlled. Point light on locomotive sides 2 and 1, each can be switched off digitally separately. If the spike signal is off at both the loco-sides, then double-sided function of the dual A-light. High-beam headlights can be switched separately. Driver's cab lighting is digitally switchable Light functions Shunting special characters and reverse drive are digitally adjustable. Lighting with maintenance-free warm white and red light emitting diodes (LED). Pluggable brake hoses are included separately. Length over buffer 119 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)